
FAZ-C1.5/1-NA-L-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-C1.5/1-NA-L-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C1.5/1-NA-L-SP |
Description | FAZ-NA UL 489 MCB 240VAC 1P 1.5A |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1.5A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 1.5A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,784.99000 | ₹5,784.99 |
| 5 | ₹4,798.70600 | ₹23,993.53 |
| 10 | ₹4,426.24200 | ₹44,262.42 |
| 50 | ₹3,663.88720 | ₹1,83,194.36 |
| 100 | ₹3,374.66580 | ₹3,37,466.58 |
| 250 | ₹3,024.06836 | ₹7,56,017.09 |