
FAZ-C10/1N | |
|---|---|
DigiKey Part Number | 5730-FAZ-C10/1N-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C10/1N |
Description | FAZ UL 1077 1P+N 10A C CURVE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C10/1N Models |
Category | Current Rating (Amps) 10A |
Manufacturer Eaton Electrical | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 48 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,106.36000 | ₹7,106.36 |
| 5 | ₹5,894.20000 | ₹29,471.00 |
| 10 | ₹5,436.19200 | ₹54,361.92 |
| 50 | ₹4,498.70320 | ₹2,24,935.16 |
| 100 | ₹4,142.97500 | ₹4,14,297.50 |