
FAZ-C16/2 | |
|---|---|
DigiKey Part Number | 5730-FAZ-C16/2-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C16/2 |
Description | FAZ UL 1077 2P 16A C CURVE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 480 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C16/2 Models |
Category | Current Rating (Amps) 16A |
Manufacturer Eaton Electrical | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 48 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,681.21000 | ₹8,681.21 |
| 5 | ₹7,199.73600 | ₹35,998.68 |
| 10 | ₹6,639.87500 | ₹66,398.75 |
| 50 | ₹5,493.42660 | ₹2,74,671.33 |
| 100 | ₹5,058.26650 | ₹5,05,826.65 |