
FAZ-C2/3-NA-L | |
|---|---|
DigiKey Part Number | 5730-FAZ-C2/3-NA-L-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C2/3-NA-L |
Description | FAZ-NA UL 489 MCB 240VAC 3P 2A C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 480 V AC 96 V DC Lever DIN Rail |
EDA/CAD Models | FAZ-C2/3-NA-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,788.50000 | ₹15,788.50 |
| 5 | ₹13,089.83800 | ₹65,449.19 |
| 10 | ₹12,068.70500 | ₹1,20,687.05 |
| 50 | ₹9,976.19500 | ₹4,98,809.75 |
| 100 | ₹9,181.31840 | ₹9,18,131.84 |