
FAZ-C20/2-RT | |
|---|---|
DigiKey Part Number | 5730-FAZ-C20/2-RT-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C20/2-RT |
Description | FAZ 2P 20A C CURVE RING TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C20/2-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 5, cURus, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44,375.17000 | ₹44,375.17 |
| 5 | ₹36,759.08200 | ₹1,83,795.41 |
| 10 | ₹33,872.27200 | ₹3,38,722.72 |