
FAZ-C8/2-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-C8/2-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C8/2-NA |
Description | FAZ-NA UL 489 MCB 2P 8A C CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 8A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C8/2-NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,613.66000 | ₹12,613.66 |
| 5 | ₹10,459.38400 | ₹52,296.92 |
| 10 | ₹9,644.47100 | ₹96,444.71 |
| 50 | ₹7,975.06280 | ₹3,98,753.14 |
| 100 | ₹7,341.01600 | ₹7,34,101.60 |