
FAZ-D1.5/1-NA-L | |
|---|---|
DigiKey Part Number | 5730-FAZ-D1.5/1-NA-L-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D1.5/1-NA-L |
Description | FAZ-NA UL 489 MCB 240VAC 1P 1.5A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1.5A 277 V AC 48 V DC Lever DIN Rail |
EDA/CAD Models | FAZ-D1.5/1-NA-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 1.5A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA C22.2 No 235, UL489, VDE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,233.69000 | ₹10,233.69 |
| 6 | ₹8,308.15333 | ₹49,848.92 |
| 10 | ₹7,826.31900 | ₹78,263.19 |
| 50 | ₹6,473.57560 | ₹3,23,678.78 |
| 100 | ₹5,959.93430 | ₹5,95,993.43 |