
FAZ-D16/1-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-D16/1-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D16/1-SP |
Description | FAZ UL 1077 SUPP. 1P 16A D CURVE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D16/1-SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,564.25000 | ₹4,564.25 |
| 5 | ₹3,786.52000 | ₹18,932.60 |
| 10 | ₹3,492.89100 | ₹34,928.91 |
| 50 | ₹2,892.12060 | ₹1,44,606.03 |
| 100 | ₹2,664.26230 | ₹2,66,426.23 |
| 250 | ₹2,388.11488 | ₹5,97,028.72 |