Circuit Breaker Thermal Magnetic 25A 415 V AC 96 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-D25/2-NA

DigiKey Part Number
5730-FAZ-D25/2-NA-ND
Manufacturer
Manufacturer Product Number
FAZ-D25/2-NA
Description
FAZ-NA UL 489 MCB 2P 25A D CURVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 25A 415 V AC 96 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
FAZ-D25/2-NA Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Current Rating (Amps)
25A
Manufacturer
Eaton Electrical
Voltage Rating - AC
415 V
Series
Voltage Rating - DC
96 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
2
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
ABS, CSA C22.2 No 5, UL489, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹12,613.66000₹12,613.66
5₹10,459.38400₹52,296.92
10₹9,644.47100₹96,444.71
50₹7,975.06280₹3,98,753.14
100₹7,341.01600₹7,34,101.60
Manufacturers Standard Package