
FAZ-D25/3-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-D25/3-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D25/3-NA |
Description | FAZ-NA UL 489 MCB 3P 25A D CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 25A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D25/3-NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,995.15000 | ₹17,995.15 |
| 5 | ₹14,917.96000 | ₹74,589.80 |
| 10 | ₹13,753.41500 | ₹1,37,534.15 |
| 50 | ₹11,366.47420 | ₹5,68,323.71 |