
FAZ-D25/3 | |
|---|---|
DigiKey Part Number | 5730-FAZ-D25/3-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D25/3 |
Description | FAZ UL 1077 3P 25A D CURVE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 25A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D25/3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 5, cURus, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,238.00000 | ₹13,238.00 |
| 5 | ₹10,976.37800 | ₹54,881.89 |
| 10 | ₹10,121.02500 | ₹1,01,210.25 |
| 50 | ₹8,368.43820 | ₹4,18,421.91 |
| 100 | ₹7,702.82930 | ₹7,70,282.93 |