
FAZ-D40/2 | |
---|---|
DigiKey Part Number | 5730-FAZ-D40/2-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D40/2 |
Description | FAZ UL 1077 2P 40A D CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 40A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D40/2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, EN 45545-2, EN 60947-2, EN 60898, IEC 60898, IEC 60947-2, IEC 61373, UL 1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹7,977.73000 | ₹7,977.73 |
5 | ₹6,616.63200 | ₹33,083.16 |
10 | ₹6,102.20600 | ₹61,022.06 |
50 | ₹5,048.82680 | ₹2,52,441.34 |
100 | ₹4,648.98210 | ₹4,64,898.21 |