Through-Beam Optical Sensor Light-On/Dark-On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E58-30TS250-HA

DigiKey Part Number
5730-E58-30TS250-HA-ND
Manufacturer
Manufacturer Product Number
E58-30TS250-HA
Description
HARSH DUTY 250M SOURCE,DC,CBL,30
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor Light-On/Dark-On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
-
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
Light-On/Dark-On
Light Source
-
Connection Method
Connector
Ingress Protection
IP69K, NEMA 1, 2, 3, 3R, 3S, 4, 4X, 6, 6P, 12, 12K, 13
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-40°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹41,001.84000₹41,001.84
10₹36,672.97800₹3,66,729.78
Manufacturers Standard Package