
FAZ-D6/3 | |
|---|---|
DigiKey Part Number | 5730-FAZ-D6/3-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D6/3 |
Description | FAZ UL 1077 3P 6A D CURVE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 6A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D6/3 Models |
Category | Current Rating (Amps) 6A |
Manufacturer Eaton Electrical | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 96 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA C22.2 No 235, IEC 60947-2, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,238.00000 | ₹13,238.00 |
| 5 | ₹10,976.37800 | ₹54,881.89 |
| 10 | ₹10,121.02500 | ₹1,01,210.25 |
| 50 | ₹8,368.43820 | ₹4,18,421.91 |
| 100 | ₹7,702.82930 | ₹7,70,282.93 |