
FAZ-D63/3 | |
|---|---|
DigiKey Part Number | 5730-FAZ-D63/3-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D63/3 |
Description | FAZ IEC ONLY 3P 63A D CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 63A AC DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D63/3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 63A | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60947-2, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66,958.80000 | ₹66,958.80 |
| 5 | ₹55,442.31600 | ₹2,77,211.58 |
| 10 | ₹51,074.40800 | ₹5,10,744.08 |