
LSM-11S-S | |
|---|---|
DigiKey Part Number | 5730-LSM-11S-S-ND |
Manufacturer | |
Manufacturer Product Number | LSM-11S-S |
Description | IEC LIMIT SWITCH ASSY,LSM-11S+LS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Spring, Coil | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,912.33000 | ₹16,912.33 |
| 10 | ₹14,001.47600 | ₹1,40,014.76 |
| 25 | ₹12,986.36360 | ₹3,24,659.09 |
| 50 | ₹12,267.93700 | ₹6,13,396.85 |