
M22-C3-M5V | |
|---|---|
DigiKey Part Number | 5730-M22-C3-M5V-ND |
Manufacturer | |
Manufacturer Product Number | M22-C3-M5V |
Description | CONTRL ST FLSH BLK FLSH RED 1NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 3PST-2NO/1NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Black, Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,416.10000 | ₹12,416.10 |
| 10 | ₹10,554.34000 | ₹1,05,543.40 |
| 25 | ₹9,894.19120 | ₹2,47,354.78 |
| 50 | ₹9,422.61420 | ₹4,71,130.71 |
| 100 | ₹9,284.82010 | ₹9,28,482.01 |