
M22-D-S-K20 | |
|---|---|
DigiKey Part Number | 5730-M22-D-S-K20-ND |
Manufacturer | |
Manufacturer Product Number | M22-D-S-K20 |
Description | NON-ILL MOM PB SIL-BZL FLSH BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,712.53000 | ₹3,712.53 |
| 10 | ₹3,155.09200 | ₹31,550.92 |
| 25 | ₹2,957.61200 | ₹73,940.30 |
| 50 | ₹2,816.50960 | ₹1,40,825.48 |
| 100 | ₹2,682.20060 | ₹2,68,220.06 |
| 250 | ₹2,514.50120 | ₹6,28,625.30 |