
M22-DG-X-SWRGYB | |
|---|---|
DigiKey Part Number | 5730-M22-DG-X-SWRGYB-ND |
Manufacturer | |
Manufacturer Product Number | M22-DG-X-SWRGYB |
Description | NON-ILL MOM PB GUARDED FLSH BUTT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,665.12000 | ₹2,665.12 |
| 10 | ₹2,265.07200 | ₹22,650.72 |
| 25 | ₹2,123.26160 | ₹53,081.54 |
| 50 | ₹2,021.96840 | ₹1,01,098.42 |
| 100 | ₹1,925.52100 | ₹1,92,552.10 |
| 250 | ₹1,805.10972 | ₹4,51,277.43 |
| 500 | ₹1,725.10582 | ₹8,62,552.91 |