
M22-DL-A | |
|---|---|
DigiKey Part Number | 5730-M22-DL-A-ND |
Manufacturer | |
Manufacturer Product Number | M22-DL-A |
Description | ILL MOM PB SIL-BZL FLSH AMBER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Orange | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,437.86000 | ₹1,437.86 |
| 10 | ₹1,221.85500 | ₹12,218.55 |
| 25 | ₹1,145.36760 | ₹28,634.19 |
| 50 | ₹1,090.68620 | ₹54,534.31 |
| 100 | ₹1,038.64180 | ₹1,03,864.18 |
| 250 | ₹973.66696 | ₹2,43,416.74 |
| 500 | ₹927.24356 | ₹4,63,621.78 |
| 1,000 | ₹883.04917 | ₹8,83,049.17 |