
M22-DP-S | |
|---|---|
DigiKey Part Number | 5730-M22-DP-S-ND |
Manufacturer | |
Manufacturer Product Number | M22-DP-S |
Description | MOM MUSHROOM PB BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-DP-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,272.81000 | ₹2,272.81 |
| 10 | ₹1,931.28000 | ₹19,312.80 |
| 25 | ₹1,810.34320 | ₹45,258.58 |
| 50 | ₹1,723.94100 | ₹86,197.05 |
| 100 | ₹1,641.70440 | ₹1,64,170.44 |
| 250 | ₹1,539.03388 | ₹3,84,758.47 |
| 500 | ₹1,465.67786 | ₹7,32,838.93 |