
M22-DRL-W | |
|---|---|
DigiKey Part Number | 5730-M22-DRL-W-ND |
Manufacturer | |
Manufacturer Product Number | M22-DRL-W |
Description | ILL MTN PB SIL-BZL FLSH WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - White |
Datasheet | Datasheet |
EDA/CAD Models | M22-DRL-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - White | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,190.80000 | ₹2,190.80 |
| 10 | ₹1,861.57700 | ₹18,615.77 |
| 25 | ₹1,745.03840 | ₹43,625.96 |
| 50 | ₹1,661.74860 | ₹83,087.43 |
| 100 | ₹1,582.47530 | ₹1,58,247.53 |
| 250 | ₹1,483.50248 | ₹3,70,875.62 |
| 500 | ₹1,412.78922 | ₹7,06,394.61 |