
M22-PV45P-MPI | |
|---|---|
DigiKey Part Number | 5730-M22-PV45P-MPI-ND |
Manufacturer | |
Manufacturer Product Number | M22-PV45P-MPI |
Description | E-STOP PUSH-PULL, 45MM, MECHANIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,444.52000 | ₹8,444.52 |
| 10 | ₹7,178.21100 | ₹71,782.11 |
| 25 | ₹6,729.11000 | ₹1,68,227.75 |
| 50 | ₹6,408.28940 | ₹3,20,414.47 |
| 100 | ₹6,102.89090 | ₹6,10,289.09 |