



M22-PVL-K02-R | |
|---|---|
DigiKey Part Number | 5730-M22-PVL-K02-R-ND |
Manufacturer | |
Manufacturer Product Number | M22-PVL-K02-R |
Description | ILL E-STOP PUSH-PULL 12-30VAC/DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC), 3A (DC) |
Manufacturer Eaton Electrical | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 24 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.50mm Dia |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Reset Operation Pull | Operating Temperature -25°C ~ 70°C |
Circuit DPST-NC | Illumination Voltage (Nominal) 12 ~ 30 VAC/DC |
Switch Function On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,524.66000 | ₹8,524.66 |
| 10 | ₹7,246.14300 | ₹72,461.43 |
| 25 | ₹6,792.84920 | ₹1,69,821.23 |
| 50 | ₹6,468.99080 | ₹3,23,449.54 |
| 100 | ₹6,160.65690 | ₹6,16,065.69 |