
M22M-DL-W | |
|---|---|
DigiKey Part Number | 5730-M22M-DL-W-ND |
Manufacturer | |
Manufacturer Product Number | M22M-DL-W |
Description | ILL MOM PB METAL-BZL FLSH WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - White |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Illuminated - White |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,600.94000 | ₹1,600.94 |
| 10 | ₹1,360.70200 | ₹13,607.02 |
| 25 | ₹1,275.49280 | ₹31,887.32 |
| 50 | ₹1,214.60500 | ₹60,730.25 |
| 100 | ₹1,156.64330 | ₹1,15,664.33 |
| 250 | ₹1,084.28992 | ₹2,71,072.48 |
| 500 | ₹1,032.59406 | ₹5,16,297.03 |