
M22M-WRK3 | |
|---|---|
DigiKey Part Number | 5730-M22M-WRK3-ND |
Manufacturer | |
Manufacturer Product Number | M22M-WRK3 |
Description | NON-ILL 3POS MTN SEL SW THB-GP B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,051.02000 | ₹2,051.02 |
| 10 | ₹1,742.76500 | ₹17,427.65 |
| 25 | ₹1,633.62520 | ₹40,840.63 |
| 50 | ₹1,555.66580 | ₹77,783.29 |
| 100 | ₹1,481.44310 | ₹1,48,144.31 |
| 250 | ₹1,388.79196 | ₹3,47,197.99 |
| 500 | ₹1,322.58518 | ₹6,61,292.59 |