
M22S-D-G | |
|---|---|
DigiKey Part Number | 5730-M22S-D-G-ND |
Manufacturer | |
Manufacturer Product Number | M22S-D-G |
Description | NON-ILL MOM PB BLK-BZL FLSH GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22S-D-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹930.00000 | ₹930.00 |
| 10 | ₹790.12400 | ₹7,901.24 |
| 25 | ₹740.56760 | ₹18,514.19 |
| 50 | ₹705.21300 | ₹35,260.65 |
| 100 | ₹671.55420 | ₹67,155.42 |
| 250 | ₹629.53108 | ₹1,57,382.77 |
| 500 | ₹599.50282 | ₹2,99,751.41 |
| 1,000 | ₹570.92546 | ₹5,70,925.46 |