New at DigiKey
Circuit Breaker Thermal Magnetic 200A 240 V AC 250 V DC Lever Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 200A 240 V AC 250 V DC Lever Chassis Mount
PDG23F0100TFFL
PDG23F0100TFFL

PDD23G0200TFFL

DigiKey Part Number
5730-PDD23G0200TFFL-ND
Manufacturer
Manufacturer Product Number
PDD23G0200TFFL
Description
CIR BRKR THRM 200A 240VAC LVR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 200A 240 V AC 250 V DC Lever Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
200A
Manufacturer
Eaton Electrical
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
250 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
3
Mounting Type
Chassis Mount
Approval Agency
CSA C22.2 No 5-02, UL489
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹80,794.13000₹80,794.13
10₹72,008.36300₹7,20,083.63
Manufacturers Standard Package