
PSG120E24SMB | |
|---|---|
DigiKey Part Number | 5730-PSG120E24SMB-ND |
Manufacturer | |
Manufacturer Product Number | PSG120E24SMB |
Description | DC POWER SUPPLY,24VDC,5A,50/60 H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Features | Universal Input | |
Size / Dimension | 45.98" L x 118.11" W x 4.87" H (1168.0mm x 3000.0mm x 123.7mm) | |
Approval Agency | CE, cUR, EN, IEC | |
Standard Number | 60950-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23,783.86000 | ₹23,783.86 |
| 10 | ₹20,904.32200 | ₹2,09,043.22 |
| 25 | ₹19,857.86200 | ₹4,96,446.55 |