
PSG120F24RM | |
|---|---|
DigiKey Part Number | 5730-PSG120F24RM-ND |
Manufacturer | |
Manufacturer Product Number | PSG120F24RM |
Description | DC POWER SUPPLY,24VDC,5A,50/60 H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 400 ~ 500 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -25°C ~ 75°C | |
Features | Universal Input | |
Size / Dimension | 6.00" L x 6.50" W x 2.50" H (152.4mm x 165.1mm x 63.5mm) | |
Approval Agency | CSA | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30,164.31000 | ₹30,164.31 |
| 10 | ₹26,512.16200 | ₹2,65,121.62 |
| 25 | ₹25,184.82120 | ₹6,29,620.53 |