New at DigiKey
AC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSG480F24RM

DigiKey Part Number
5730-PSG480F24RM-ND
Manufacturer
Manufacturer Product Number
PSG480F24RM
Description
DC POWER SUPPLY,24VDC,20A,50/60
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
400 ~ 500 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
480W
Applications
Industrial
Efficiency
-
Operating Temperature
-25°C ~ 80°C
Features
Universal Input
Size / Dimension
7.00" L x 6.00" W x 7.00" H (177.8mm x 152.4mm x 177.8mm)
Approval Agency
CE, CSA
Standard Number
UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹47,164.23000₹47,164.23
10₹41,453.23300₹4,14,532.33
Manufacturers Standard Package