
PSG480R24RM | |
|---|---|
DigiKey Part Number | 5730-PSG480R24RM-ND |
Manufacturer | |
Manufacturer Product Number | PSG480R24RM |
Description | REDUNDANT DC POWER SUPPLY,24VDC, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 40A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 22V | |
DC Voltage - Input (Max) | 60V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 960W | |
Applications | Industrial | |
Efficiency | - | |
Operating Temperature | -40°C ~ 80°C | |
Features | Universal Input | |
Size / Dimension | 6.40" L x 6.60" W x 2.90" H (162.6mm x 167.6mm x 73.7mm) | |
Approval Agency | cCSAus, CE, CSA, cULus, cURus, EN, EX, GS, IEC | |
Standard Number | UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,099.61000 | ₹9,099.61 |
| 10 | ₹7,997.78200 | ₹79,977.82 |
| 25 | ₹7,597.38000 | ₹1,89,934.50 |
| 50 | ₹7,307.88840 | ₹3,65,394.42 |
| 100 | ₹7,029.44860 | ₹7,02,944.86 |