New at DigiKey
AC DIN Rail Power Supply 1 Output 24V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSG60N24RP

DigiKey Part Number
5730-PSG60N24RP-ND
Manufacturer
Manufacturer Product Number
PSG60N24RP
Description
DC POWER SUPPLY,24VDC,2.50A,50/6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 2.5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
100 ~ 240 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.5A
Power (Watts)
60W
Applications
Industrial, ITE (Commercial)
Efficiency
-
Operating Temperature
-
Features
Universal Input
Size / Dimension
4.75" L x 1.26" W x 4.70" H (120.6mm x 32.0mm x 119.3mm)
Approval Agency
CE, CSA
Standard Number
60950-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹17,967.19000₹17,967.19
10₹15,791.39300₹1,57,913.93
25₹15,000.82120₹3,75,020.53
50₹14,429.18120₹7,21,459.06
Manufacturers Standard Package