
SL4-BL24-G | |
|---|---|
DigiKey Part Number | 5730-SL4-BL24-G-ND |
Manufacturer | |
Manufacturer Product Number | SL4-BL24-G |
Description | TOWER LIGHT LED MODULE FLASHING, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Green LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Green | |
Function - Lighting | Flashing | |
Function - Audible | Non-Audible | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant; NEMA 4, 4X, 13 | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,032.06000 | ₹13,032.06 |
| 10 | ₹11,217.54400 | ₹1,12,175.44 |