
SL7-100-L-RG-24LED | |
|---|---|
DigiKey Part Number | 5730-SL7-100-L-RG-24LED-ND |
Manufacturer | |
Manufacturer Product Number | SL7-100-L-RG-24LED |
Description | TOWER LIGHT,70 MM,STEADY,RD,GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red LED Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 2 | |
Lamp Type | LED | |
Light Color | Green, Red | |
Function - Lighting | Flashing, Steady | |
Function - Audible | Continuous | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32,957.09000 | ₹32,957.09 |
| 10 | ₹29,281.27800 | ₹2,92,812.78 |