
SL7-AP120-E | |
|---|---|
DigiKey Part Number | 5730-SL7-AP120-E-ND |
Manufacturer | |
Manufacturer Product Number | SL7-AP120-E |
Description | TOWER LIGHT SOUNDER TIER,120VAC, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Acoustic Element | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Pulse | |
Voltage - Supply | 110 ~ 120VAC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant; NEMA 4, 4X, 13 | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,046.86000 | ₹14,046.86 |
| 10 | ₹12,124.05800 | ₹1,21,240.58 |