
SL7-CB-100 | |
|---|---|
DigiKey Part Number | 5730-SL7-CB-100-ND |
Manufacturer | |
Manufacturer Product Number | SL7-CB-100 |
Description | MOUNTING BASE,BLACK,SL7 TOWER LI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Base |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Mounting Base | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Non-Audible | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,314.53000 | ₹12,314.53 |
| 10 | ₹11,150.91600 | ₹1,11,509.16 |
| 25 | ₹10,718.73840 | ₹2,67,968.46 |
| 50 | ₹10,402.91220 | ₹5,20,145.61 |