
SL7-CB-IMH | |
|---|---|
DigiKey Part Number | 5730-SL7-CB-IMH-ND |
Manufacturer | |
Manufacturer Product Number | SL7-CB-IMH |
Description | MOUNTING BASE,BLACK,SL7 TOWER LI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Base Spring Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Mounting Base | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Non-Audible | |
Voltage - Supply | - | |
Features | - | |
Termination Style | Spring Terminal | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,960.54000 | ₹10,960.54 |
| 10 | ₹9,924.96100 | ₹99,249.61 |
| 25 | ₹9,540.34560 | ₹2,38,508.64 |
| 50 | ₹9,259.24060 | ₹4,62,962.03 |
| 100 | ₹8,986.41050 | ₹8,98,641.05 |