
SL7-L24-A | |
|---|---|
DigiKey Part Number | 5730-SL7-L24-A-ND |
Manufacturer | |
Manufacturer Product Number | SL7-L24-A |
Description | TOWER LIGHT LED MODULE STEADY, A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Amber LED |
Datasheet | Datasheet |
Category | Number of Stacks 1 |
Manufacturer Eaton Electrical | Lamp Type LED |
Series | Light Color Amber |
Packaging Box | Function - Lighting Steady |
Part Status Active | Voltage - Supply 24VAC/DC |
Type Optical Element | Ingress Protection IP66 - Dust Tight, Water Resistant; NEMA 4, 4X, 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,376.03000 | ₹12,376.03 |
| 10 | ₹10,620.12900 | ₹1,06,201.29 |