
XTCE015B10T | |
|---|---|
DigiKey Part Number | 5730-XTCE015B10T-ND |
Manufacturer | |
Manufacturer Product Number | XTCE015B10T |
Description | IECMAGNETICSTARTER,NONREVERSING, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 15 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 15 A |
Manufacturer Eaton Electrical | Switching Voltage 690VAC - Max |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VAC |
Mounting Type Chassis Mount | Must Release Voltage 7.2 VAC |
Coil Voltage 24VAC | Operate Time 21 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 18 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,444.08000 | ₹20,444.08 |
| 10 | ₹18,202.58000 | ₹1,82,025.80 |
| 25 | ₹17,379.41280 | ₹4,34,485.32 |
| 50 | ₹16,781.04680 | ₹8,39,052.34 |