
XTCE015B10TD | |
|---|---|
DigiKey Part Number | 5730-XTCE015B10TD-ND |
Manufacturer | |
Manufacturer Product Number | XTCE015B10TD |
Description | IECMAGNETICSTARTER,NONREVERSING, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 15 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 15 A |
Manufacturer Eaton Electrical | Switching Voltage 690VAC - Max |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount | Must Release Voltage 3.6 VDC |
Coil Voltage 24VDC | Operate Time 31 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 12 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24,411.00000 | ₹24,411.00 |
| 10 | ₹21,733.86400 | ₹2,17,338.64 |
| 25 | ₹20,750.84480 | ₹5,18,771.12 |