New at DigiKey
Contactor 3PST-NO (3 Form A) 40 A 415 ~ 480VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTCE040D00C

DigiKey Part Number
5730-XTCE040D00C-ND
Manufacturer
Manufacturer Product Number
XTCE040D00C
Description
IECMAGSTARTER,NONREVERSING,415/4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 40 A 415 ~ 480VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
3PST-NO (3 Form A)
Manufacturer
Eaton Electrical
Contact Rating (Current)
40 A
Series
Switching Voltage
690VAC - Max
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Mounting Type
Chassis Mount
Operate Time
18 ms
Coil Voltage
415 ~ 480VAC
Release Time
13 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹36,915.63000₹36,915.63
10₹32,865.67700₹3,28,656.77
25₹31,378.55920₹7,84,463.98
Manufacturers Standard Package