New at DigiKey
Contactor 3PST-NO (3 Form A) 40 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTCE040D00TD

DigiKey Part Number
5730-XTCE040D00TD-ND
Manufacturer
Manufacturer Product Number
XTCE040D00TD
Description
IECMAGNETICSTARTER,NONREVERSING,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 40 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Voltage
24VDC
Manufacturer
Eaton Electrical
Contact Form
3PST-NO (3 Form A)
Series
Contact Rating (Current)
40 A
Packaging
Box
Switching Voltage
690VAC - Max
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹40,906.79000₹40,906.79
10₹36,418.02100₹3,64,180.21
25₹34,769.97040₹8,69,249.26
Manufacturers Standard Package