
XTCE150G00A | |
|---|---|
DigiKey Part Number | 5730-XTCE150G00A-ND |
Manufacturer | |
Manufacturer Product Number | XTCE150G00A |
Description | IECMAGSTARTER,NONREVERSING,110/1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 150 A 110 ~ 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Eaton Electrical | Coil Voltage 110 ~ 120VAC |
Series | Contact Form 3PST-NO (3 Form A) |
Packaging Box | Contact Rating (Current) 150 A |
Part Status Active | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,17,859.79000 | ₹1,17,859.79 |