XTCR018C21E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: ₹22,893.00000
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: ₹22,893.00000
Datasheet
New at DigiKey
Contactor 3PST-NO (3 Form A) 18 A 208VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTCR018C21E

DigiKey Part Number
5730-XTCR018C21E-ND
Manufacturer
Manufacturer Product Number
XTCR018C21E
Description
IEC MAGNETICSTARTER, REVERSING,
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 18 A 208VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
208VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
18 A
Switching Voltage
690VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
166.4 VAC
Must Release Voltage
62.4 VAC
Contact Material
-
Operate Time
22 ms
Release Time
14 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹68,354.73000₹68,354.73
Manufacturers Standard Package