
XTPR025BC1 | |
|---|---|
DigiKey Part Number | 5730-XTPR025BC1-ND |
Manufacturer | |
Manufacturer Product Number | XTPR025BC1 |
Description | MANUALMOTORPROTECT,IEC,SELECTSWT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 25A 600 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Thermal Magnetic |
Manufacturer Eaton Electrical | Current Rating (Amps) 25A |
Series | Voltage Rating - AC 600 V |
Packaging Box | Actuator Type Rotary |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Approval Agency ATEX, CE, CSA C22.2 No. 14, EN 60947, IEC 60947, UL508, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,166.15000 | ₹22,166.15 |
| 5 | ₹18,372.92400 | ₹91,864.62 |
| 10 | ₹16,936.92800 | ₹1,69,369.28 |
| 50 | ₹13,992.73520 | ₹6,99,636.76 |