
A202203 | |
|---|---|
DigiKey Part Number | 283-4841-ND |
Manufacturer | |
Manufacturer Product Number | A202203 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹361.56000 | ₹361.56 |
| 10 | ₹257.38000 | ₹2,573.80 |
| 25 | ₹225.02560 | ₹5,625.64 |
| 50 | ₹204.72960 | ₹10,236.48 |
| 100 | ₹187.85370 | ₹18,785.37 |
| 300 | ₹167.34653 | ₹50,203.96 |
| 500 | ₹160.02460 | ₹80,012.30 |
| 1,000 | ₹151.92486 | ₹1,51,924.86 |
| 5,000 | ₹139.32425 | ₹6,96,621.25 |