
A48130604 | |
|---|---|
DigiKey Part Number | 283-A48130604-ND |
Manufacturer | |
Manufacturer Product Number | A48130604 |
Description | CONN BARRIER STRIP 6CIRC 0.562" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 6 | |
Pitch | 0.562" (14.27mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 35A | |
Voltage Rating | 600V | |
Wire Gauge | 10-16 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Solder Turret, Insulated | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Brass | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,408.86000 | ₹2,408.86 |
| 10 | ₹1,727.01600 | ₹17,270.16 |
| 25 | ₹1,546.06760 | ₹38,651.69 |
| 50 | ₹1,438.82920 | ₹71,941.46 |
| 200 | ₹1,285.62665 | ₹2,57,125.33 |
| 400 | ₹1,232.75060 | ₹4,93,100.24 |
| 600 | ₹1,207.46380 | ₹7,24,478.28 |