


AGA-1-1/2 | |
---|---|
DigiKey Part Number | 283-AGA-1-1/2-ND |
Manufacturer | |
Manufacturer Product Number | AGA-1-1/2 |
Description | FUSE GLASS 1.5A 250VAC 1AG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.625" L (6.35mm x 15.88mm) | |
DC Cold Resistance | 0.076 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | ₹203.92400 | ₹1,019.62 |
10 | ₹188.12900 | ₹1,881.29 |
15 | ₹179.49133 | ₹2,692.37 |
25 | ₹169.13840 | ₹4,228.46 |
35 | ₹162.67314 | ₹5,693.56 |
50 | ₹156.07600 | ₹7,803.80 |
125 | ₹140.27312 | ₹17,534.14 |
250 | ₹129.35452 | ₹32,338.63 |
500 | ₹119.23994 | ₹59,619.97 |