



AGA-2 | |
|---|---|
DigiKey Part Number | 283-AGA-2-ND |
Manufacturer | |
Manufacturer Product Number | AGA-2 |
Description | FUSE GLASS 2A 250VAC 1AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.625" L (6.35mm x 15.88mm) | |
DC Cold Resistance | 0.052 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹214.14200 | ₹1,070.71 |
| 10 | ₹197.55400 | ₹1,975.54 |
| 15 | ₹188.48400 | ₹2,827.26 |
| 25 | ₹177.61240 | ₹4,440.31 |
| 35 | ₹170.82314 | ₹5,978.81 |
| 50 | ₹163.89560 | ₹8,194.78 |
| 125 | ₹147.30096 | ₹18,412.62 |
| 250 | ₹135.83536 | ₹33,958.84 |
| 500 | ₹125.21402 | ₹62,607.01 |